
Manufacturer Part #
LXZ1-PD02
LUXEON Z High Power SMT LED Emitter Red Lambertian 500mA 2.15 V
Product Specification Section
Lumileds LXZ1-PD02 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds LXZ1-PD02 - Technical Attributes
Attributes Table
Application: | Architectural/Bollard/Canopy/Downlight/Emergency Vehicle Lighting/Entertainment/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight |
Family: | LUXEON Z |
Color: | Red |
Radiation Pattern: | Lambertian |
Test Current: | 500mA |
Forward (Drive) Current: | 700mA |
Forward Voltage: | 2.15V |
Viewing Angle: | 145° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000+
$1.53
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount