Manufacturer Part #
C11717_ANNA-40-7-M
LEDiL ''ANNA'' Series 40 mm x 10.7 mm 13° Medium Beam 7-Position Lens
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL C11717_ANNA-40-7-M - Technical Attributes
Attributes Table
| No of LEDs: | 7 |
| Radiation Pattern: | Lambertian |
| Beam Angle: | 26° |
| Lens Shape: | Medium |
Features & Applications
The C11717_ANNA-40-7-M is part of the ANNA Series 40 mm Medium Beam Lens for LUXEON REBEL/ES LED. Lens material is optical grade with high UV and temperature resistance.
Features:
- No lens holder
- Fastening to heat sink with a PU foam adhesive tape of automotive grade
- Diameter 40 and 50 mm
- High optical efficiency, >90%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
40
$2.38
80
$2.36
120
$2.34
160
$2.33
200+
$2.30
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray