text.skipToContent text.skipToNavigation

Manufacturer Part #

50JGV100M8X10.5

Aluminum Electrolytic Capacitor - 100uF 50V 20% 105degC SMT

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 50JGV100M8X10.5 - Technical Attributes
Attributes Table
Series: JGV
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 0.23A
Operating Temp-Max: 105°C
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$112.50
USD
Quantity
Unit Price
500
$0.225
1,000
$0.22
1,500
$0.225
2,000
$0.22
2,500
$0.215
7,500+
$0.215
Product Variant Information section