text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1EN471U

ECE-SU (Bi-Polar) Series 25 V 470 uF Ø 12.5 x 20 mm LS=5 mm 85°C Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2211
Product Specification Section
Panasonic Industry ECE-A1EN471U - Technical Attributes
Attributes Table
Series: SU
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 430mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,235
USA:
1,235
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.20
USD
Quantity
Unit Price
40
$0.455
125
$0.445
300
$0.435
750
$0.43
2,000+
$0.41