text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HA1A470WR

HA Series 10 V 47 uF 105°C Ø 5 x 5.4 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEE-HA1A470WR - Technical Attributes
Attributes Table
Series: HA
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 43mA
Operating Temp-Max: 105°C
Dimension: L  5.4mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$73.00
USD
Quantity
Unit Price
1,000
$0.073
3,000
$0.071
5,000
$0.07
10,000
$0.0688
20,000+
$0.0669