text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HA1C470P

EEE-HA Series 16 V 47 uF Ø 6.3 x 5.4 mm 105 °C SMT V-Chip Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Panasonic Industry EEE-HA1C470P - Technical Attributes
Attributes Table
Series: HA
Type: V-Chip
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 70mA
Operating Temp-Max: 105°C
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.90
USD
Quantity
Unit Price
1,000
$0.0759
3,000
$0.0738
5,000
$0.0729
10,000
$0.0716
20,000+
$0.0696
Product Variant Information section