text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HA1V100R

EEE-HA Series 35 V 10 uF Ø 5 x 5.4 mm 105 °C SMT V-Chip Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-HA1V100R - Technical Attributes
Attributes Table
Series: HA
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 30mA
Operating Temp-Max: 105°C
Dimension: L  5.4mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.00
USD
Quantity
Unit Price
1,000
$0.066
3,000
$0.0642
5,000
$0.0634
15,000
$0.0617
25,000+
$0.0602
Product Variant Information section