text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HD1H1R0R

EEE-HD Series 50 V 1 uF Ø 4 x 5.8 mm 105 °C SMT V-Chip Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEE-HD1H1R0R - Technical Attributes
Attributes Table
Series: HD
Type: V-Chip
Capacitance: 1µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 7mA
Impedance: 12Ω
Operating Temp-Max: 105°C
Leakage Current: 3µA
Dimension: L  5.8mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$141.20
USD
Quantity
Unit Price
2,000
$0.0706
4,000
$0.0694
8,000
$0.0682
10,000
$0.0678
30,000+
$0.0655