text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM1V680H

FM Series 68 uF 35 V Ø6.3 x 11.2 mm LS=2.5mm 105°C Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEU-FM1V680H - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 68µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 455mA
Impedance: 130mΩ
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Leakage Current: 23.8µA
Dimension: L  12.7mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$138.00
USD
Quantity
Unit Price
2,000
$0.069
4,000
$0.0678
8,000
$0.0667
10,000
$0.0663
30,000+
$0.064