text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-FK1H681M

EEV-FK Series 50 V 680 uF Ø 16 x 16.5 mm 105°C SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Panasonic Industry EEV-FK1H681M - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1610mA
Impedance: 0.073Ω
Operating Temp-Max: 105°C
Dimension: L  16.5mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,750
USA:
5,750
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
125
Multiple Of:
125
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$83.75
USD
Quantity
Unit Price
125
$0.67
375
$0.655
625
$0.645
1,250
$0.635
2,500+
$0.62
Product Variant Information section