text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMG350ELL470ME11D

KMG Series 35 V 47 uF 105°C Ø5x11mm LS=2mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2136
Product Specification Section
United Chemi-Con EKMG350ELL470ME11D - Technical Attributes
Attributes Table
Series: KMG
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 90mA
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: H  12.5mm x D  5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,120
USA:
1,120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.20
USD
Quantity
Unit Price
250
$0.0808
750
$0.0786
2,000
$0.0767
4,000
$0.0753
12,500+
$0.0715
Product Variant Information section