text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMQ251ELL470MK20S

KMQ Series 250 V 47 uF 105 °C Ø 12.5 x 20 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
United Chemi-Con EKMQ251ELL470MK20S - Technical Attributes
Attributes Table
Series: KMQ
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 190mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.2%
Leakage Current: 352.5µA
Dimension: L  20mm x D  12.5mm
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$655.00
USD
Quantity
Unit Price
1,000
$0.655
2,000+
$0.64
Product Variant Information section