text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZN630ELL561MK25S

KZN Series 63 V 560 uF 12.5 x 25 mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
United Chemi-Con EKZN630ELL561MK25S - Technical Attributes
Attributes Table
Series: KZN
Type: Radial
Capacitance: 560µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.23A
Impedance: 26mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.09%
Leakage Current: 0.01µA
Dimension: L  26.5mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,502
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.75
USD
Quantity
Unit Price
75
$0.33
200
$0.325
500
$0.32
1,250
$0.315
3,000+
$0.30
Product Variant Information section