Manufacturer Part #
ELXV350ELL102ML20S
LXV Series 35 V 1000 uF Ø16x20mm LS=7.5mm Radial Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2349 | ||||||||||
Product Specification Section
United Chemi-Con ELXV350ELL102ML20S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
United Chemi-Con ELXV350ELL102ML20S - Technical Attributes
Attributes Table
| Series: | LXV |
| Type: | Radial |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1770mA |
| Impedance: | 0.038Ω |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$0.68
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole