Manufacturer Part #
LNT2C332MSE
NT Series 3300 uF 160V 105°C Ø51 x 80mm Screw Terminal Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Bag Mounting Method:Screw Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon LNT2C332MSE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon LNT2C332MSE - Technical Attributes
Attributes Table
| Series: | NT |
| Type: | Can - Screw Terminal |
| Capacitance: | 3300µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 160V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 3.8A |
| Operating Temp-Max: | 105°C |
| Dimension: | L 80mm x D 51mm |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
25
$21.51
50
$21.36
75
$21.27
100+
$21.16
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Screw Mount