Manufacturer Part #
LSM332M2DL4-4060RS
LSM Series 200 V 3300 uF 105 °C Ø 40 x 60 mm Snap-In Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Surge | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:120 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Surge LSM332M2DL4-4060RS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge LSM332M2DL4-4060RS - Technical Attributes
Attributes Table
| Series: | LSM |
| Type: | Can - Snap-In |
| Capacitance: | 3300µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 200V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.1% |
| Leakage Current: | 1.5mA |
| Dimension: | L 60mm x D 40mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
120
$7.02
240+
$6.95
Product Variant Information section
Available Packaging
Package Qty:
120 per Bag