text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL215097513E3

150CRZ series 1000 uF 16 V 105°C 12.5x13 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL215097513E3 - Technical Attributes
Attributes Table
Series: 150CRZ
Type: Can - SMT
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 633.5mA
Impedance: 77mΩ
Operating Temp-Max: 105°C
Dimension: L  16mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
250
Total
$1,270.00
USD
Quantity
Unit Price
250
$1.29
500
$1.28
750
$1.27
1,250+
$1.26
Product Variant Information section