text.skipToContent text.skipToNavigation

Manufacturer Part #

SD1A107M05011BB180

SD Series 10 v 100 uf 85c 5x11mm LS=2mm 2k hours Radial Aluminum Electrolytic

ECAD Model:
Mfr. Name: Samwha USA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samwha USA SD1A107M05011BB180 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 10V
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
28800
Multiple Of:
7200
Total
$864.00
USD
Quantity
Unit Price
7,200
$0.0311
14,400
$0.0306
21,600+
$0.03
Product Variant Information section