text.skipToContent text.skipToNavigation

Manufacturer Part #

UCD2A331MNQ1MS

CD Series 330 uF 100 V 105°C Ø18 x 16.5mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Nichicon UCD2A331MNQ1MS - Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 330µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  16.5mm x D  18mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
125
Multiple Of:
125
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.63
USD
Quantity
Unit Price
125
$0.885
375
$0.86
500
$0.855
1,250
$0.84
1,875+
$0.82
Product Variant Information section