text.skipToContent text.skipToNavigation

Manufacturer Part #

UPJ2A680MHD6

PJ Series 68 uF 100 V 105°C Ø12.5 x 15mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Nichicon UPJ2A680MHD6 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 68µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  15mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,800
USA:
3,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.50
USD
Quantity
Unit Price
75
$0.30
200
$0.295
500
$0.29
1,250
$0.285
3,000+
$0.27
Product Variant Information section