text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1V681MHD6

PM Series 680 uF 35 V 105°C Ø18 x 15mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPM1V681MHD6 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 680µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  15mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
400
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$184.00
USD
Quantity
Unit Price
40
$0.48
125
$0.465
300
$0.46
750
$0.45
2,000+
$0.43
Product Variant Information section