text.skipToContent text.skipToNavigation

Manufacturer Part #

VZH102M1ETR-1316S

VZH Series 25 V 1000 uF 2000Hrs @105°C ±20% 13x16.5mm SMT Aluminum Electrolytic

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Surge VZH102M1ETR-1316S - Technical Attributes
Attributes Table
Series: VZH
Type: Can - SMT
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 950mA
Impedance: 60mΩ
Dimension: L  13mm x W  13mm x H  16mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
Germany:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$52.00
USD
Quantity
Unit Price
200
$0.26
600
$0.255
1,000
$0.25
4,000
$0.245
6,000+
$0.24
Product Variant Information section