text.skipToContent text.skipToNavigation

Manufacturer Part #

APXE6R3ARA221MF61G

PXE Series Ø 6.3 x 5.8 mm 6.3 V 220 uF Conductive Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
United Chemi-Con APXE6R3ARA221MF61G - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 220µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$595.00
USD
Quantity
Unit Price
1,000
$0.595
2,000
$0.585
3,000+
$0.575
Product Variant Information section