text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-CX1E330R

CX Series 25 V 33 uF 7.3 x 4.3 mm SMT SP-Cap Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEF-CX1E330R - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 33µF
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$2,030.00
USD
Quantity
Unit Price
3,500+
$0.58