text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-SX0D271ER

SX Series 2 V 270 uF 105°C 1 k Hrs SMT Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2031
Product Specification Section
Panasonic Industry EEF-SX0D271ER - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 270µF
Rated Voltage: 2V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.009Ω
Leakage Current: 54µA
Ripple Current: 6300mA
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$1,610.00
USD
Quantity
Unit Price
3,500+
$0.46