Manufacturer Part #
EEH-ZA1K330V
ZA Series 80V 33 uF Ø10 x 10.2 mm Polymer Hybrid Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
Panasonic Industry EEH-ZA1K330V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEH-ZA1K330V - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 33µF |
| Rated Voltage: | 80V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 36mΩ |
| Ripple Current: | 170mA |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | H 10.5mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
500
$0.72
1,000
$0.71
1,500
$0.70
2,500+
$0.685
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount