text.skipToContent text.skipToNavigation

Manufacturer Part #

HBV331M1ETR-1010S

HBV Series 25 V 330 uF 105°C 10 x 10.2 mm Hybrid Polymer Capacitor

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE HBV331M1ETR-1010S - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 330µF
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$1,610.00
USD
Quantity
Unit Price
5,000+
$0.322
Product Variant Information section