text.skipToContent text.skipToNavigation

Manufacturer Part #

06033A201KAT2A

0603 200 pF 25 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06033A201KAT2A - Technical Attributes
Attributes Table
Capacitance: 200pF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$122.80
USD
Quantity
Unit Price
4,000
$0.0307
8,000
$0.0302
16,000
$0.0297
20,000
$0.0296
60,000+
$0.0286
Product Variant Information section