text.skipToContent text.skipToNavigation

Manufacturer Part #

0603N270G500CT

0603 27 pF 50 V ±2% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Walsin Technology Corporation 0603N270G500CT - Technical Attributes
Attributes Table
Capacitance: 27pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.8mm x W  0.8mm x L  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.80
USD
Quantity
Unit Price
4,000
$0.0037
16,000
$0.0036
60,000
$0.0034
120,000
$0.0033
300,000+
$0.0032
Product Variant Information section