text.skipToContent text.skipToNavigation

Manufacturer Part #

12065C475K4Z2A

12065C475K4Z2A

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2508
Product Specification Section
KYOCERA AVX 12065C475K4Z2A - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$272.00
USD
Quantity
Unit Price
2,000
$0.136
4,000
$0.134
6,000
$0.133
10,000+
$0.13