Manufacturer Part #
1206ZG106ZAT2A
1206 10 uF 10 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 1206ZG106ZAT2A - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | Y5V |
| Rated Voltage: | 10V |
| Tolerance (%): | -20% to +80% |
| Dissipation Factor: | 12.5% |
| Capacitance Change Rate: | -82% to +22% |
| Operating Temp Range: | -30°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.0807
8,000
$0.0793
12,000
$0.0785
16,000
$0.0779
20,000+
$0.0762
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount