text.skipToContent text.skipToNavigation

Manufacturer Part #

1812HC102KAT2A

1812 1 nF 3000V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 1812HC102KAT2A - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 3000V
Tolerance (%): ±10%
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
138,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.80
USD
Quantity
Unit Price
1,000
$0.0548
3,000
$0.0534
5,000
$0.0527
15,000
$0.0513
25,000+
$0.05
Product Variant Information section