text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X7S2A225K160AB

C Series 1206 2.2 uF 100 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
TDK C3216X7S2A225K160AB - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
38,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$324.00
USD
Quantity
Unit Price
2,000
$0.162
4,000
$0.16
6,000
$0.159
8,000
$0.158
10,000+
$0.156
Product Variant Information section