Manufacturer Part #
CC0402KRX5R8BB105
0402 1 uF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2412 | ||||||||||
Product Specification Section
YAGEO CC0402KRX5R8BB105 - Technical Attributes
Attributes Table
| Capacitance: | 1µF |
| Dielectric: | X5R |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 0402 (1005 Metric) |
| Dimension: | T 0.55mm x W 0.5mm x L 1mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
290,000
USA:
290,000
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
10,000
$0.036
20,000
$0.0354
30,000
$0.0351
40,000
$0.0349
50,000+
$0.0341
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount