text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805JPNPO9BN151

0805 150 pF 50 V ±5% Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0805JPNPO9BN151 - Technical Attributes
Attributes Table
Capacitance: 150pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$216.00
USD
Quantity
Unit Price
20,000
$0.0108
40,000
$0.0106
60,000
$0.0105
80,000
$0.0104
100,000+
$0.0102
Product Variant Information section