text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA2B2X7R1H472K050BE

Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 0402 Soft Termination 125C T/R Automot

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CGA2B2X7R1H472K050BE - Technical Attributes
Attributes Table
Capacitance: 4.7nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$181.00
USD
Quantity
Unit Price
10,000
$0.0181
20,000
$0.0178
30,000
$0.0177
40,000
$0.0176
50,000+
$0.0172
Product Variant Information section