text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3EAC0G2A682J080AC

CGA Series 0603 6800 pF 100 V ±5 %Tolerance C0G/NP0 Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
TDK CGA3EAC0G2A682J080AC - Technical Attributes
Attributes Table
Capacitance: 6.8nF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,168,000
USA:
1,168,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$239.60
USD
Quantity
Unit Price
4,000
$0.0599
8,000
$0.0589
12,000
$0.0583
16,000
$0.0579
20,000+
$0.0566
Product Variant Information section