text.skipToContent text.skipToNavigation

Manufacturer Part #

CGB1T3X6S0G104M022BB

Multilayer Ceramic Capacitors 0201 4V X6S 104 20%

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CGB1T3X6S0G104M022BB - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X6S
Rated Voltage: 4V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Insulation Resistance: 1GΩ
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$549.00
USD
Quantity
Unit Price
15,000
$0.0366
30,000
$0.036
45,000+
$0.0354
Product Variant Information section