text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10C221JB8NNNC

CL10 Series 220 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2513
Product Specification Section
Samsung Electro-Mechanics CL10C221JB8NNNC - Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500,000
USA:
500,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.20
USD
Quantity
Unit Price
4,000
$0.0043
16,000
$0.0041
60,000
$0.004
120,000
$0.0039
300,000+
$0.0037