Manufacturer Part #
CL21B105KBFVPNE
CL21 Series 0805 1 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Samsung Electro-Mechanics CL21B105KBFVPNE - Product Specification
Samsung Electro-Mechanics CL21B105KBFVPNE - Technical Attributes
Attributes Table
| Capacitance: | 1µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0805 (2012 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000
$0.0301
6,000
$0.0293
10,000
$0.029
30,000
$0.0283
50,000+
$0.0276
Product Variant Information section
Available Packaging
- Reel Qty: 2,000+ / Unit Price: $0.0301 / Stock: 0 Qty: 2,000+$0.0301 Stock: 0
- Reel Qty: 2,000+ / Unit Price: $0.0301 / Stock: 0 Qty: 2,000+$0.0301 Stock: 0
- Reel Qty: 2,000+ / Unit Price: $0.0301 / Stock: 392,000 Qty: 2,000+$0.0301 Stock: 392,000
- ReelSelected Variant Qty: 2,000+ / Unit Price: $0.0301 / Stock: 0 Qty: 2,000+$0.0301 Stock: 0
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount