text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31A107MQHNNWE

CL31 Series 1206 100 uF 6.3 V ±20% X5R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Samsung Electro-Mechanics CL31A107MQHNNWE - Technical Attributes
Attributes Table
Capacitance: 100µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 1206 (3216 Metric)
Dimension: H  1.6mm x W  1.6mm x L  3.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
546,000
USA:
546,000
514,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.00
USD
Quantity
Unit Price
2,000
$0.08
4,000
$0.0786
6,000
$0.0778
10,000
$0.0768
20,000+
$0.0747
Product Variant Information section