text.skipToContent text.skipToNavigation

Manufacturer Part #

EMK063BBJ474MPLF

0.47µF ±20% 16V Ceramic Capacitor X5R 0201

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
TAIYO YUDEN EMK063BBJ474MPLF - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$651.00
USD
Quantity
Unit Price
15,000
$0.0434
30,000+
$0.0422
Product Variant Information section