text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ21BR71H224KA01L

0805 0.22 uF 50 V ±10 % Tol. X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2423
Product Specification Section
Murata GCJ21BR71H224KA01L - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$139.50
USD
Quantity
Unit Price
3,000
$0.0465
6,000
$0.0458
12,000
$0.045
15,000
$0.0448
45,000+
$0.0433