text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1555C1H181JA16D

Cap Ceramic 180pF 50V C0G 5% Pad SMD 0402 125C Automotive T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCM1555C1H181JA16D - Technical Attributes
Attributes Table
Capacitance: 180pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$275.00
USD
Quantity
Unit Price
10,000
$0.0057
30,000
$0.0056
50,000
$0.0055
150,000
$0.0053
250,000+
$0.0052