Manufacturer Part #
GCM1555C1H471JA16D
0402 470 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GCM1555C1H471JA16D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM1555C1H471JA16D - Technical Attributes
Attributes Table
| Capacitance: | 470pF |
| Dielectric: | C0G |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10,000
$0.0057
30,000
$0.0056
50,000
$0.0055
150,000
$0.0053
250,000+
$0.0052
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.0057 / Stock: 300,000 Qty: 10,000+$0.0057 Stock: 300,000
- Reel Qty: 100,000+ / Unit Price: $0.0057 / Stock: 0 Qty: 10,000+$0.0057 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0057 / Stock: 0 Qty: 10,000+$0.0057 Stock: 0
- Reel Qty: 100,000+ / Unit Price: $0.0057 / Stock: 0 Qty: 10,000+$0.0057 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0057 / Stock: 20,000 Qty: 10,000+$0.0057 Stock: 20,000
- ReelSelected Variant Qty: 100,000+ / Unit Price: $0.0057 / Stock: 0 Qty: 10,000+$0.0057 Stock: 0
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount