text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM155R71H331KA37D

Multilayer Ceramic Capacitors 330pF 50V X7R 10% 0402

Product Specification Section
Murata GCM155R71H331KA37D - Technical Attributes
Attributes Table
Capacitance: 330pF
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50000
Multiple Of:
10000
Total
$145.00
USD
Quantity
Unit Price
10,000
$0.003
30,000
$0.0029
100,000
$0.0028
200,000
$0.0028
400,000+
$0.0027