Manufacturer Part #
GCM1885C2A101JA16D
0603 100 pF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
Murata GCM1885C2A101JA16D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM1885C2A101JA16D - Technical Attributes
Attributes Table
| Capacitance: | 100pF |
| Dielectric: | C0G |
| Rated Voltage: | 100V |
| Tolerance (%): | ±5% |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
344,000
USA:
344,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0068
16,000
$0.0066
40,000
$0.0064
100,000
$0.0063
160,000+
$0.0061
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.0068 / Stock: 64,000 Qty: 4,000+$0.0068 Stock: 64,000
- Reel Qty: 40,000+ / Unit Price: $0.0068 / Stock: 0 Qty: 4,000+$0.0068 Stock: 0
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0068 / Stock: 344,000 Qty: 4,000+$0.0068 Stock: 344,000
- Reel Qty: 4,000+ / Unit Price: $0.0068 / Stock: 164,000 Qty: 4,000+$0.0068 Stock: 164,000
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount