Manufacturer Part #
GCM31CR71H225KA55L
1206 2.2 uF 50V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2423 | ||||||||||
Product Specification Section
Murata GCM31CR71H225KA55L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM31CR71H225KA55L - Technical Attributes
Attributes Table
| Capacitance: | 2.2µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
174,000
USA:
174,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,000
$0.058
4,000
$0.057
8,000
$0.0561
10,000
$0.0558
30,000+
$0.0539
Product Variant Information section
Available Packaging
- Reel Qty: 2,000+ / Unit Price: $0.058 / Stock: 0 Qty: 2,000+$0.058 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $0.058 / Stock: 0 Qty: 2,000+$0.058 Stock: 0
- ReelSelected Variant Qty: 2,000+ / Unit Price: $0.058 / Stock: 174,000 Qty: 2,000+$0.058 Stock: 174,000
- Reel Qty: 2,000+ / Unit Price: $0.058 / Stock: 44,000 Qty: 2,000+$0.058 Stock: 44,000
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount