text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM1555C1H170FB01D

GJM Series 17 pF ±1% 50V C0G, NP0 0402 (1005 Metric) Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2535
Product Specification Section
Murata GJM1555C1H170FB01D - Technical Attributes
Attributes Table
Capacitance: 17pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$178.00
USD
Quantity
Unit Price
10,000
$0.0178
20,000
$0.0175
30,000
$0.0174
40,000
$0.0173
50,000+
$0.0169