text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C1H5R1BA01D

GRM Series 5.1 pF 50 V 0402 Surface Mount Chip Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM1555C1H5R1BA01D - Technical Attributes
Attributes Table
Capacitance: 5.1pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50000
Multiple Of:
10000
Total
$395.00
USD
Quantity
Unit Price
10,000
$0.0082
30,000
$0.0079
40,000
$0.0079
100,000
$0.0077
150,000+
$0.0075